Cap Film 0.01uF 1600V PP 5% (26.5 X 7 X 13.5mm) Radial Wound 22.5mm 110°C Bulk
TDK B32613A1103J008 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32613A1103J008 to view detailed technical specifications.
No datasheet is available for this part.