This 0.0033uF pulse capacitor from TDK features a polypropylene dielectric and a 2000VDC working voltage with 10% tolerance. It operates over a temperature range of -55°C to 110°C and is designed for through-hole mounting with a radial termination style. The capacitor is constructed with a wound design and measures 26.5mm x 7mm x 13mm with a terminal pitch of 22.5mm.
TDK B32613A2332K008 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 10% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 7 X 13mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32613A2332K008 to view detailed technical specifications.
No datasheet is available for this part.