The TDK B32613A4684K289 is a pulse film capacitor with a capacitance of 0.68uF and a tolerance of 10%. It operates within a temperature range of -55 to 110 degrees Celsius and is designed for through-hole mounting with a radial termination style. The capacitor is rated for 400VDC and 200VAC and features a wound construction with a size of 26.5 X 11.5 X 17.5mm and a terminal pitch of 22.5mm.
TDK B32613A4684K289 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 11.5 X 17.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32613A4684K289 to view detailed technical specifications.
No datasheet is available for this part.