TDK B32613A6474J008 technical specifications.
| Capacitance | 470nF |
| Dielectric Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32613A6474J008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.