TDK B32614A2473J008 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 16.5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32614A2473J008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.