This TDK film capacitor features a capacitance of 0.68uF with a tolerance of 10%. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor is constructed with a wound design and has a termination style of radial. It is designed for pulse applications and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The operating temperature range is from -55 to 110 degrees Celsius. The capacitor is mounted through a hole and has a size of 31.5 X 8 X 16.5mm with a terminal pitch of 27.5mm.
TDK B32614A3684K008 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 8 X 16.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32614A3684K008 to view detailed technical specifications.
No datasheet is available for this part.