TDK B32614A6684J008 technical specifications.
| Capacitance | 680nF |
| Dielectric Material | Polypropylene |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32614A6684J008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.