This film capacitor from TDK has a capacitance of 0.0022uF and a DC rated voltage of 1000V. It is designed for through hole mounting and has a width of 4mm, length of 10mm, and a height of 8.5mm. The capacitor operates within a temperature range of -55 to 85 degrees Celsius.
TDK B32620A0222K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 10 |
| Capacitance | 0.0022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 8.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32620A0222K000 to view detailed technical specifications.
No datasheet is available for this part.