TDK B32620A222J189 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| Series | B32620 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A222J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.