TDK B32620A302J technical specifications.
| Capacitance | 3nF |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A302J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.