
Radial film capacitor, 100nF capacitance, 250V DC rated voltage, 140V AC rated voltage, 5% tolerance, and 105°C maximum operating temperature. Features a polypropylene dielectric, tin matte contact plating, and through-hole mounting. Dimensions are 10.3mm length, 6mm width, and 12mm height with a 7.5mm lead pitch. Packaged on tape and reel, RoHS compliant.
TDK B32620A3104J289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3104J289 to view detailed technical specifications.
No datasheet is available for this part.