
Radial film capacitor, 100nF capacitance, 250V DC rated voltage, and 140V AC rated voltage. Features a polypropylene (PP) dielectric with 10% tolerance, operating from -55°C to 105°C. Dimensions are 10.3mm (length) x 6mm (width) x 12mm (height), with a 7.5mm lead pitch and 0.5mm lead diameter. Through-hole mounting with tin, matte contact plating, supplied on tape and reel.
TDK B32620A3104K189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3104K189 to view detailed technical specifications.
No datasheet is available for this part.
