
Radial film capacitor with 0.1µF capacitance and 250V DC rating. Features a polypropylene dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 10.3mm (L) x 6mm (W) x 12mm (H) with a 7.5mm lead pitch. Through-hole mounting with tin-matte plated radial leads. Packaged in tape and reel for 5200 units.
TDK B32620A3104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 5200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3104K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.