TDK B32620A3123J technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32620 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3123J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.