
Radial film capacitor, 33nF capacitance, 250V DC rated voltage, 140V AC rated voltage, and 10% tolerance. Features a polypropylene dielectric, tin matte contact plating, and a radial construction with a 7.5mm lead pitch. This through-hole component operates from 0°C to 105°C, with dimensions of 10mm (length) x 4mm (width) x 8.5mm (height). Packaged on tape and reel, it is RoHS compliant.
TDK B32620A3333K189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3333K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
