
Radial film capacitor with 33nF capacitance and 250V DC rating. Features a polypropylene dielectric and 10% tolerance. Through-hole mounting with a 7.5mm lead pitch. Operating temperature range from -55°C to 105°C. Dimensions are 10mm (length) x 4mm (width) x 8.5mm (height).
TDK B32620A3333K289 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3333K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.