This film capacitor has a capacitance of 0.047uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is available in a package with a width of 5mm and a height of 10.5mm. The minimum operating temperature is -55 degrees Celsius.
TDK B32620A3473J000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 10 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 10.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32620A3473J000 to view detailed technical specifications.
No datasheet is available for this part.