
Radial film capacitor, 47nF capacitance, 250V DC rated voltage, and 140V AC rated voltage. Features 5% tolerance and a PP dielectric. Dimensions are 10mm length, 5mm width, and 10.5mm height with a 7.5mm lead pitch. Operating temperature range is -55°C to 105°C. Through-hole mounting with tin-matte plated leads, supplied in tape and reel packaging.
TDK B32620A3473J189 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3473J189 to view detailed technical specifications.
No datasheet is available for this part.
