
This 51nF PP film capacitor features a radial through hole package with a 5% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed with a polypropylene dielectric material and has a lead diameter of 0.5mm and a lead pitch of 7.5mm. It is available in a tape and reel packaging with 6400 pieces per package.
TDK B32620A3513J289 technical specifications.
| Capacitance | 51nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| Series | B32620 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A3513J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
