
Radial film capacitor with 10nF capacitance and 400V DC rating, featuring a polypropylene dielectric and 5% tolerance. This through-hole component offers a 7.5mm lead pitch and operates from -55°C to 105°C. Dimensions are 10mm (length) x 4mm (width) x 8.5mm (height) with 0.5mm lead diameter and tin-matte plating. Packaged in tape and reel, this RoHS compliant component is suitable for general applications.
TDK B32620A4103J289 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A4103J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
