TDK B32620A4333J189 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A4333J189 to view detailed technical specifications.
No datasheet is available for this part.