
The B32620A4562J289 is a 5.6nF film capacitor with a voltage rating of 400V. It has a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is constructed with a polypropylene dielectric and has a tolerance of 5%. The capacitor is available in a tape and reel packaging format with 8000 pieces per reel.
TDK B32620A4562J289 technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A4562J289 to view detailed technical specifications.
No datasheet is available for this part.
