TDK B32620A4682J technical specifications.
| Capacitance | 6.8nF |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A4682J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.