
Radial film capacitor with 6.8nF capacitance and 400V DC rating. Features 5% tolerance, PP dielectric, and a maximum operating temperature of 105°C. Through-hole mounting with a 7.5mm lead pitch and tin-matte contact plating. Dimensions are 10mm (L) x 4mm (W) x 8.5mm (H). RoHS compliant and supplied on tape and reel.
TDK B32620A4682J289 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A4682J289 to view detailed technical specifications.
No datasheet is available for this part.