
Radial film capacitor with 6.8nF capacitance and 400V DC rated voltage. Features PP dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 10mm (length) x 4mm (width) x 8.5mm (height) with a 7.5mm lead pitch. Tin-plated radial leads facilitate through-hole mounting. Packaged in tape and reel for automated assembly.
TDK B32620A4682K189 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A4682K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
