TDK B32620A5104J technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A5104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.