Radial film capacitor with 100nF capacitance and 160V DC voltage rating. Features a polypropylene (PP) dielectric, 10% tolerance, and a maximum operating temperature of 105°C. This through-hole component has a 7.5mm lead pitch and measures 10mm in length, 5mm in width, and 10.5mm in height. Packaged on tape and reel, it is RoHS compliant.
TDK B32620A5104K189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 5600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 160V |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A5104K189 to view detailed technical specifications.
No datasheet is available for this part.