This 0.1uF film capacitor has a DC rated voltage of 160VDC and an AC rated voltage of 90VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is constructed with a stacked design and has a size of 10 X 5 X 10.5mm. It is designed for pulse applications and is suitable for use in a temperature range of -55 to 105 degrees Celsius.
TDK B32620A5104M289 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 90VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620A5104M289 to view detailed technical specifications.
No datasheet is available for this part.