The TDK B32620A5154K000 is a film capacitor with a capacitance of 0.15uF and a DC rated voltage of 160V. It is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius. Its dimensions are 6mm in width, 10.3mm in length, and 12mm in height.
TDK B32620A5154K000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 10.3 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 160 |
| Height | 12 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32620A5154K000 to view detailed technical specifications.
No datasheet is available for this part.