This 0.15uF film capacitor has a DC rated voltage of 160VDC and an AC rated voltage of 90VAC. It features a negative capacitance tolerance of -20% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 105°C and is available for through-hole mounting with a radial termination style.
TDK B32620A5154M189 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 90VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10.3 X 6 X 12mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620A5154M189 to view detailed technical specifications.
No datasheet is available for this part.