TDK B32620A5223J technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | MKP B32620 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 90V |
| DC Rated Voltage | 160V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A5223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.