Cap Film 0.047uF 160V PP 20% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 105°C Bulk
TDK B32620A5473M000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32620A5473M000 to view detailed technical specifications.
No datasheet is available for this part.