This film capacitor has a capacitance of 0.068uF and is rated for 160VDC with a 10% tolerance. It has a negative capacitance tolerance of -10% and is suitable for pulse applications. The capacitor is constructed with a stacked design and has a size of 10 X 5 X 10.5mm. It is mounted through a hole and has a radial termination style.
TDK B32620A5683K000 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 160VDC|90VAC |
| Tolerance | 10% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 90VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620A5683K000 to view detailed technical specifications.
No datasheet is available for this part.