General purpose film capacitor with 10nF capacitance and 630V DC rated voltage. Features a polypropylene (PP) dielectric, 5% tolerance, and a radial, through-hole mounting package. Operating temperature range is -55°C to 105°C. Dimensions are 10mm (length) x 5mm (width) x 10.5mm (height) with a 7.5mm lead pitch. Tin, matte contact plating and RoHS compliance are included.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |