TDK's B32620A6123J289 is a 12nF PP film capacitor with a DC rated voltage of 630V and an AC voltage rating of 400V. It features a 5% tolerance and operates over a temperature range of -55°C to 105°C. The capacitor is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 0.295inch, suitable for through hole mounting. It is packaged in tape and reel quantities of 6400.
TDK B32620A6123J289 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 6400 |
| Packaging | Tape and Reel |
| Series | B32620 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6123J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.