General purpose film capacitor with 1.5nF capacitance and 630V DC rated voltage, featuring a 5% tolerance. This radial, through-hole component utilizes a PP dielectric and operates within a temperature range of -55°C to 105°C. Its compact dimensions are 10mm (length) x 4mm (width) x 8.5mm (height) with a 7.5mm lead pitch and 0.5mm lead diameter. Packaged on tape and reel for automated assembly, this RoHS compliant component is ideal for demanding applications.
TDK B32620A6152J189 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6152J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.