
Radial film capacitor with 15nF capacitance and 630V DC rating, featuring a polypropylene dielectric and 5% tolerance. This component offers a 105°C maximum operating temperature and is supplied in tape and reel packaging. Dimensions include a 10.3mm length, 6mm width, and 12mm height, with a 7.5mm lead pitch and 0.5mm lead diameter.
TDK B32620A6153J189 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6153J189 to view detailed technical specifications.
No datasheet is available for this part.