
Radial film capacitor with 15nF capacitance and 630V DC rated voltage. Features a 5% tolerance and PP dielectric material. Operating temperature range is -55°C to 105°C. Dimensions are 10.3mm length, 6mm depth, and 12mm height with a 7.5mm lead pitch. Through-hole mounting with tin, matte contact plating.
TDK B32620A6153J289 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6153J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.