This 15nF film capacitor is a radial-style component with a 10% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is mounted through a hole and has a lead pitch of 7.5mm and a lead diameter of 0.5mm. It is packaged in bulk and is compliant with RoHS regulations. The contact plating is tin with a matte finish.
TDK B32620A6153K000 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6153K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.