Cap Film 0.015uF 630V PP 20% (10.3 X 6 X 12mm) Radial Stacked 7.5mm 105°C T/R
TDK B32620A6153M189 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32620A6153M189 to view detailed technical specifications.
No datasheet is available for this part.