
Film capacitor with 3.3nF capacitance and 630V DC rated voltage, featuring a 5% tolerance and PP dielectric. This radial component offers a 7.5mm lead pitch and 0.5mm lead diameter, with dimensions of 10mm (length) x 4mm (width) x 8.5mm (height). Operating across a temperature range of -55°C to 105°C, it is suitable for through-hole mounting and supplied on tape and reel.
TDK B32620A6332J189 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6332J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.