
Radial polypropylene film capacitor with 4.7nF capacitance and 5% tolerance. Features a 630V DC rated voltage and 400V AC rated voltage. Operating temperature range from -55°C to 105°C, with a life expectancy of 200,000 hours. Dimensions include 10mm length, 8.5mm height, and 4mm width, with 7.5mm lead pitch and 0.5mm lead diameter.
TDK B32620A6472J technical specifications.
| Capacitance | 4.7nF |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Height | 8.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32620A |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
