
General purpose polypropylene film capacitor with 4.7nF capacitance and 630V DC rating. Features a radial package with 7.5mm lead pitch, 0.5mm lead diameter, and dimensions of 10mm (length) x 4mm (width) x 8.5mm (height). Operates from -55°C to 105°C with 10% tolerance and tin matte contact plating. RoHS compliant and supplied on tape and reel.
TDK B32620A6472K189 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 8.5mm |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6472K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.