This is a pulse film capacitor with a capacitance of 680pF and a voltage rating of 630VDC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The operating temperature range is from -55°C to 105°C. The capacitor is constructed with a stacked design and has a terminal pitch of 7.5mm.
TDK B32620A6681J000 technical specifications.
| Capacitance | 680pF |
| Voltage | 630VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620A6681J000 to view detailed technical specifications.
No datasheet is available for this part.