This 6.8nF film capacitor has a voltage rating of 630V and a tolerance of 5%. It is a radial capacitor with a lead pitch of 7.5mm and is made from polypropylene dielectric material. The operating temperature range is from -55°C to 105°C. This component is RoHS compliant but not Reach SVHC compliant.
TDK B32620A6682J000 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6682J000 to view detailed technical specifications.
No datasheet is available for this part.