The B32620A6682K000 is a 6.8nF radial film capacitor from TDK, designed for through hole mounting. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 10% and is packaged in bulk. It is compliant with RoHS regulations and has a termination type of PC Pin.
TDK B32620A6682K000 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A6682K000 to view detailed technical specifications.
No datasheet is available for this part.