Cap Film 0.0033uF 1000V PP 10% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 105°C T/R
TDK B32620J0332K189 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620J0332K189 to view detailed technical specifications.
No datasheet is available for this part.