This TDK film capacitor has a capacitance of 0.0033uF with a voltage rating of 1000VDC and 600VAC. It features a tolerance of 20% and is constructed with a stacked design. The capacitor is rated for operation between -55°C and 105°C and is mounted through a radial terminal. It has a size of 10mm x 5mm x 10.5mm and a terminal pitch of 7.5mm.
TDK B32620J0332M189 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 10 X 5 X 10.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32620J0332M189 to view detailed technical specifications.
No datasheet is available for this part.