The B32620J0681J189 is a film capacitor from TDK with a capacitance of 680pF and a tolerance of 5%. It has a radial package and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is packaged on tape and reel. It is compliant with RoHS regulations.
TDK B32620J0681J189 technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620J0681J189 to view detailed technical specifications.
No datasheet is available for this part.