TDK B32620J102K289 technical specifications.
| Capacitance | 1nF |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | PC Pin |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620J102K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.